C&K Aerospace CCM03 MK2 Series SIM/SAM Card Connectors
C&K Aerospace CCM03 MK2 Series SIM/SAM Memory Card Connectors feature hinged covers with a minimum of 10,000 cycles and fixed covers with a minimum of 50,000 cycles of electrical life. These card connectors are compatible with pick and place and lead-free soldering. The CCM03 MK2 series card connectors operate at 750Vrms minimum dielectric strength voltage, 10μA minimum current rating, and -40°C to +85°C temperature range. Typical applications include handheld products, identification, and Point of Sale (POS).
Features
- Compatible with pick and place and lead-free soldering
- Hinged and fixed covers
- Meets IEC 512 certification
- SIM/SAM card acceptance
Applications
- Automotive
- Handheld products
- Identification
- POS
Technical Specifications
| Parameters | Value |
|---|---|
| Contact resistance | 100mΩ max. |
| Dielectric strength | 750Vrms min. |
| Insulation resistance | 1,000MΩ min. |
| Operating temperature range | -40°C to +85°C |