Bourns Precision Potentiometers and Turns-Counting Dials
Bourns Sensors & Controls division offers an assortment of precision potentiometers in sizes that range from 22 mm to 51 mm. Both single-turn and multiturn styles are available with bushing and servo mount styles. In addition to precision potentiometers, Bourns Sensors & Controls offers a variety of turns counting dials. A turns-counting dial is generally used on the outside of the panel as a precision potentiometer’s indicating and adjustment setting device.