Bourns Multifuse Automotive Short Form
Bourns Multifuse family of Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses are used in a wide variety of circuit protection applications. Under fault conditions the device resistance will rise exponentially and remain in a “tripped” state, providing continuous circuit protection until the fault is removed. Once the fault is removed, the power cycled the device will return to its normal low resistance state.