Bourns Model EMS22 Non-Contacting Magnetic Encoder

Bourns® Model EMS22 is a non-contacting rotary magnetic encoder with a Hall Effect application specific standard product (ASSP) capable of producing four distinct output waveforms. These waveforms include 2-bit quadrature up to 256 PPR*, Step/Direction up to 512 PPR, Pulse-Width Modulated (PWM) output with 1024 positions, and Absolute with 1024 positions.