Bourns High Reliability Test/Measurement Equipment & Instrument Controls
Bourns is a supplier of high-precision dial face potentiometers for use in high reliability equipment. The devices are typically front panel mounted and may be used in industrial and medical applications for test and measurement equipment. The same type of potentiometers may be frequently found in instrument control panels of an aircraft. The dial face is utilized for precision setting and adjustment of equipment parameters.