Bourns PT61018PEL LAN 10/100 Base-Tx Transformers are a single-port, potted transformer commonly used in motherboards and ADSL modems. These transformers operates within a temperature range of -40°C to +85°C and provides 1.5V RMS isolation voltage. The transformer is compatible with IEEE 802.3 Ethernet standards and features a dual-channel 16-pin SMD design. These transformers can serve as an alternative to the PT61018EL model and is RoHS compliant. Bourns LAN 10/100 Base-Tx transformer is typically used in Ethernet-based applications such as motherboards, ADSL modems, and other networking devices requiring reliable data transmission and isolation.
Bourns PT61018EL LAN 10/100 Base-Tx Transformers
Features
- 1.5V RMS isolation voltage
- Dual-channel 16-pin SMD
- IEEE 802.3 Ethernet compatible
- RoHS compliant
- Single-port, potted construction
- Wide operating temperature (-40°C to +85°C)
Applications
- ADSL modems
- Ethernet-based networking devices
- Motherboards
- Networking equipment