Bourns HCT Series High Clearance Transformers are isolation power transformers built with a ferrite toroid core for high coupling efficiency and low radiation. These transformers provide reinforced insulation with a working voltage of 800V and meet 8mm minimum clearance and creepage distance requirements. These transformers are designed for use in isolation power supplies with Texas Instruments SN6501 and SN6505B transformer drivers. The series withstands up to 5kV and complies with IEC 60950-1, IEC 62368-1, IEC 60664-1, and AEC-Q200 standards, ensuring suitability for automotive and high-voltage applications.
Bourns HCT High Clearance Transformers
Features
- 5kV withstanding voltage
- 8mm minimum clearance and creepage distance
- AEC-Q200 and RoHS-compliant
- Compliant with IEC 60950-1, IEC 62368-1, IEC 60664-1
- Designed for use with TI SN6501 and SN6505B drivers
- Ferrite toroid core for high coupling and low radiation
- Reinforced insulation (800V working voltage)
Applications
- Automotive Battery Management Systems (BMS)
- Automotive gate drivers
- CAN interface
- Digital input modules
- RS323 isolation modules