Bourns GMOV Hybrid Protection Component

Bourns GMOV Hybrid Protection Component integrates a Gas Discharge Tube (GDT) with FLAT technology and a Metal Oxide Varistor (MOV). This combination leverages the strengths of both GDT and MOV technologies to provide long-term protection with minimal capacitance and low leakage. The GMOV Series is designed for AC and DC power applications that require reliable, bidirectional protection. The protection component meets UL Type 5 recognition and complies with RoHS standards. This component is commonly used in power supplies, surge protectors, and other devices requiring robust overvoltage protection.

Features

  • Bidirectional protection
  • Hybrid design (GDT + MOV)
  • Low capacitance
  • Low leakage
  • RoHS compliant
  • UL Type 5 recognized

Applications

  • Chargers
  • Communications equipment
  • Consumer appliances
  • LED lighting
  • Power supplies
  • Surge Protective Devices (SPDs)