Bourns Gigabit Ethernet Chip LAN Transformers

Bourns Gigabit Ethernet Chip LAN Transformers include the Models SM353230-181N7Y, SM453230-121N7Y and SM453230-181N7Y Gigabit Ethernet Chip LAN 1G/2.5G/5G and 10G Base-T Transformers.

The Model SM353230-181N7Y, SM453230-121N7Y and SM453230-181N7Y Gigabit Ethernet Chip LAN Transformers are IEEE 802.3 Ethernet compatible with an operating temperature range of -40 to +85 °C. They are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Features

  • IEEE 802.3 ethernet compatible
  • Compatible with 1G/2.5G/5G/10G BASE-T
  • Discrete transformers and common mode chokes for flexible PCB layout
  • Pairs a common mode choke for EMI suppression
  • Expanded temperature range: -40°C to +85°C
  • RoHS compliant and halogen free
     

Applications

  • High speed telecommunication and network devices