Bourns GDT25 Gas Discharge Tube Arrestors

Bourns GDT25 Series Gas Discharge Tube Arrestors feature next-generation protection from voltage transients caused by lightning or accidental contact with AC power lines. The improvements are based on computer modeling simulations and provide an enhanced level of voltage limiting during fast-rising events, resulting in reduced stress on downstream components. The GDT25 series is ideal for the protection of industrial communications and high-speed Information and Communication Technology (ICT) equipment. Bourns GDT25 2-electrode gas discharge tube arrestors offer maximum impulse voltage limiting specifications in a small, environmentally rugged surface-mount package.

Features

  • -55°C to +125°C operating temperature range
  • 75V to 600V breakdown voltages
  • Fast response time
  • High surge current rating
  • Low capacitance and insertion loss
  • RoHS compliant
  • Stable performance
  • UL recognized

Applications

  • Antennas
  • HVAC controls
  • Industrial communications
  • Set-top boxes
  • xDSL, POTS, G.Fast