Bourns 3314S Trimpot 4mm Trimmer Potentiometers

Bourns 3314S Trimpot 4mm Trimmer Potentiometers offer surface-mount functionality with single-turn adjustment, suited for industrial use. The design includes a sealed cermet structure and supports J-hook, gull-wing, and pinned configurations for surface mounting. These potentiometers are compliant with EIA/EIAJ/IPC/VECI SMD standards and RoHS ensures adherence to environmental and manufacturing guidelines. Side adjustment is supported, and the model is compatible with vacuum pick-and-place equipment. AEC-Q200 Grade 1 qualification allows use in high-reliability automotive applications.

Features

  • AEC-Q200 Grade 1 qualification
  • EIA/EIAJ/IPC/VECI SMD standard compliance
  • J-hook, gull-wing, and pinned configurations
  • RoHS compliant
  • Sealed cermet construction
  • Side adjustment available
  • Surface mount, single-turn potentiometer
  • Vacuum pick-and-place compatible

Applications

  • Cellular phones
  • Data communications equipment
  • Medical equipment
  • Portable handhelds
  • Test equipment