Bourns Multifuse MF-FSMF PTC Resettable Fuses

Bourns Multifuse MF-FSMF PTC Resettable Fuses are 0603-sized surface mount devices. These compact MF-FSMF PTC resettable fuses use the new freeXpansion design that increases the performance of the resettable fuse with higher hold currents, higher voltages, improved resistance stability, and smaller footprints. The multifuse MF-FSMF fuses are RoHS-compliant, halogen-free, and UL-certified for safety requirements. Typical applications include HDMI ports, PC motherboards, digital cameras, and USB port protection.

Features

  • Low-profile and compact design
  • RoHS-compliant and halogen-free
  • Small size results in very fast time to react to fault events
  • UL-certified

Applications

  • Automotive electronic control modules
  • Battery and port protection in mobile phones
  • Game console port protection
  • HDMI ports
  • PC motherboards 
  • PDAs/digital cameras
  • USB port protection