Bourns UB Riedon Miniature Silicone Coated Resistors

Bourns UB Riedon Miniature Silicone Coated Resistors are wirewound power resistors designed for precise resistance control in compact, high-power applications. These power resistors cover a wide resistance range from 0.02kΩ to 260kΩ with power ratings from 1W to 15W while operating across a temperature range from -55°C to +250°C. The silicone coating on the UB resistors provides flame resistance and electrical insulation, and the construction meets MIL-R-26 / MIL-R-39007 requirements. The UB power resistors find applications in current sensing, motor drives, and solar inverters.

Features

  • Compact size with high power handling
  • Designed to meet MIL-R-26 / MIL-R-39007 power ratings
  • Flame-resistant silicone coating
  • Good pulse handling capability
  • Non-inductive winding option
  • RoHS compliant

Applications

  • Baseband units
  • Capacitor recharge/discharge circuits
  • Current sensing
  • Industrial power supplies
  • Motor drives
  • Solar inverters
  • Telecom 5G remote radio

Technical Specifications

Parameters Values
Low Temperature Coefficient of Resistance (TCR) ±20PPM/°C standard
Operating Temperature Range -55°C to +250°C
Power Rating Range 1W to 15W
Resistance Range 0.02kΩ to 260kΩ
Tolerance Range ±0.01% to ±10% (1% Standard)

UB Riedon Miniature Silicone Coated Resistors Power Derating Curve

Bourns UB Riedon Miniature Silicone Coated Resistors Power Derating Curve