Bourns TCS-DL Series Dual Transient Current Suppressors limit current in high-speed, low-voltage circuits to protect driver and receiver components from surges. The design includes bidirectional current suppression with low resistance and matched channel-to-channel performance. Supplied in a surface-mount DFN package, the series meets RoHS and Pb-free soldering requirements. These suppressors are commonly used in high-speed data communication lines to safeguard against short circuits, induction, and lightning surges.
Bourns TCS-DL Series Dual Transient Current Suppressors
Features
- Bidirectional current suppression
- High-speed overcurrent protection
- Low resistance
- Matched channel-to-channel resistance
- RoHS and Pb-free compliant
- Suitable for high-speed data communication lines
- Surface-mount DFN package
Applications
- Process control equipment
- Protection modules and dongles
- Test and measurement equipment
- VDSL and Ethernet ports