Bourns TISP Thyristor Overvoltage Protectors

Bourns TISP Series Thyristor Overvoltage Protectors provide robust, fast-acting protection against transient overvoltages caused by lightning, power cross, and AC disturbances. These voltage-triggered thyristor devices clamp excessive voltage and switch to a low-impedance state, safely diverting surge current away from sensitive circuits. The TISP series thyristor overvoltage protectors are designed for telecom and data line protection and offer low capacitance, high surge capability, and stable crowbar performance to prevent latch-up. Typical applications include modems, gateways, line cards, and communication infrastructure.

Features

  • Bidirectional thyristor design for effective surge suppression
  • Fast crowbar action safely diverts surge current
  • High surge current capability for reliable protection
  • Low capacitance for minimal signal distortion
  • Protects against lightning and power-induced overvoltage transients
  • Wide operating temperature range for robust performance

Applications

  • Communication infrastructure
  • Gateways
  • Line cards
  • Modems
  • POTS
  • Set-top boxes
  • SLIC protection
  • Telecom lines
  • Telephone ports
  • VoIP
  • xDSL

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +150°C
Maximum Breakover Current 900mA
Maximum Holding Current 150mA