Bourns SRU Automotive Power Inductors

Bourns SRU Series Shielded Automotive Power Inductors are designed to discharge minimum magnetic flux radiation when the inductor is operating at high frequency ripple currents. These low inductor flux emission minimizes interference to circuitry and other surrounding components which may be susceptible to radiation. The SRU series inductors are constructed with a ferrite shield installed over an inductor winding. This shield is highly effective in containing magnetic flux radiation. The SRU Series devices have a lower winding DC resistance making them attractive for applications where longer battery life is essential. These shielded power inductors are suitable for mobile devices, cellular phone and consumer electronics.

Features

  • Compact size (3.8mm height)
  • Current handling up to 7.2A
  • Ferrite shielded construction
  • Low core loss
  • Low-winding DC resistance
  • Minimum magnetic flux radiation
  • RoHS compliant
  • Suitable for mobile devices and consumer electronics

Applications

  • Automotive
  • Battery chargers
  • Cellular phones
  • Consumer electronics
  • Desktop/notebook computers, servers
  • Digital TVs, DVDs, cable modems, set-top boxes
  • LED drivers
  • Mobile devices
  • Network hubs, bridges, routers