Bourns SRR5228A Shielded Power Inductors
Bourns SRR5228A Series Shielded Power Inductors offer a compact design that reduces magnetic field radiation through a ferrite core and shield. These components feature a construction that supports a wide inductance range and high current handling while adhering to AEC-Q200 standards. The SRR5228A series provides consistent performance in environments requiring low noise and precise power management. These devices measure approximately 5.2mm x 5.2mm x 2.8mm, support inductance values from 1.2µH to 1000µH, and operate reliably between -40°C and +150°C. The SRR5228A shielded inductors are used in automotive circuits, DC-DC converters, and power supplies across consumer, industrial, and telecom applications.
Features
- AEC-Q200 qualified
- Enameled copper wires
- Ferrite core
- Halogen-free
- Low radiation
- RoHS compliant
- Shielded construction
- Sn/Ag/Cu terminal finish
- Wide operating temperature range
Applications
- ADAS
- Automotive infotainment systems
- Automotive lighting designs
- Consumer power supplies
- DC-DC converters
- Industrial power supplies
- Telecom electronics
Technical Specifications
| Parameters | Values |
|---|---|
| Size | 5.2mm x 5.2mm x 2.8mm |
| Inductance range | 1.2μH to 1000μH |
| Operating temperature range | -40°C to +150°C |
| Tolerances | ±20% and ±30% |
| SRF range | 2.1MHz to 170MHz |