Bourns SRR Series Automotive Power Inductors are designed for automotive applications with a shielded construction that helps reduce electromagnetic interference. These inductors meet AEC-Q200 qualification standards, ensuring reliability in demanding environments. These inductors are also RoHS compliant and halogen-free. The core material is ferrite, the winding wire is enameled copper, and the terminal finish is tin.
Bourns SRR Shielded Power Inductors
Features
- AEC-Q200 qualified
- Enameled copper wire
- Ferrite core
- Halogen-free
- RoHS compliant
- Shielded construction
- Tin terminal finish
Applications
- Automotive power management
- Battery management systems
- Consumer electronics
- DC-DC converters
- Electric vehicle systems
- Industrial equipment
- LED lighting
- Motor control circuits