Bourns SRP Inductors

Bourns SRP Series Inductors are high current, shielded, surface mount (SMD) inductors. These inductors are available in a wide range of package sizes and are RoHS compliant. Additionally, the power inductors are compact and efficient due to flat wire technology combined with a powdered iron core. Automotive-grade/AEC-Q200 compliant versions are available. These versatile inductors are ideal for a wide range of applications.

Features

  • AEC-Q200 compliant versions available
  • Compact and efficient
  • High current
  • Low buzz noise for most versions
  • Low-profile versions available
  • RoHS compliant
  • Shielded

Applications

  • Automotive electronics
  • DC-DC converters for mobile electronic devices, computers, data storage, and voltage regulator modules
  • Low to medium risk medical equipment
  • Navigation Systems
  • Portable gaming devices
  • Power supplies in consumer, industrial, and telecom electronics 
  • Servers

Technical Specifications

Parameters Values
Inductance Range 0.68µH to 100µH
Current Range 1A to 80A
Operating Temperature Range -55°C to +155°C
Height Range 1mm to 7mm