Bourns SRP High Current Power Inductors

Bourns SRP Series High Current, Shielded Power Inductors are surface mount inductors and are available in a wide range of package sizes. These RoHS compliant power inductors are compact and efficient due to flat wire technology combined with a powdered iron core. The SRP high current, shielded power inductors are available in automotive grade/AEC-Q200 compliant versions. These versatile inductors are ideal for a wide range of applications. Typically used for DC-DC converters, consumer, and industrial applications.

Features

  • AEC-Q200 compliant versions are available
  • Available in surface mount packages
  • Compact and space saving design
  • Compliant with RoHS environmental regulations
  • High current handling capability
  • High efficiency in power conversion applications
  • High saturation current capability
  • Low DC resistance for reduced power losses
  • Robust construction for reliable operation
  • Shielded construction to reduce EMI in applicable series
  • Wide range of inductance values and current ratings

Applications

  • Consumer
  • DC-DC converters
  • Industrial
  • Telecom electronics

Technical Specifications

Parameters Values
Inductance Range 0.68µH to 100µH
Current Range 1A to 80A
Operating Temperature Range -55°C to +155°C
Height Range 1mm to 7mm