Bourns SM9180x BMS Planar Transformers

Bourns SM9180x Battery Management System (BMS) Planar Transformers are compatible with analog devices’ LTC6815 series, NXP’s MC33771C series, and TI’s model BQ79616. The planar technology of the AEC-Q200-compliant SM9180x transformers helps increase design flexibility and robustness. Transformers SM91801AL and SM91806AL have minimum creepage distances of 5mm and 8.2mm, respectively. The SM9180x BMS planar transformers feature an operating temperature range from -40°C to +125°C and a working voltage of up to 1000VDC. Typical applications include industrial energy storage systems, electrical vehicles, and railway and traffic systems.

Features

  • Basic insulation that complies with IEC 60664/62368-1 and IEC 60664/61558/62368-1, respectively.
  • Compliant with AEC-Q200
  • Halogen-free
  • Planar technology, mostly for applications involving BMS signals
  • Pollution level 2, overvoltage category II, and material group CTI I
  • RoHS compliant

Applications

  • Electric vehicles
  • Electric watercraft
  • Industrial energy storage systems
  • Railway and traffic systems

Technical Specifications

Parameters Series 
SM91801AL SM91806AL
Operating temperature range -40°C to +125°C
Minimum insulation resistance 50MΩ
Moisture sensitivity level 1
Working voltage up to 1000VDC
Hi-Pot 4300VDC or 2500VAC 4300VDC or 3000VAC
Minimum creepage distance 5mm 8.2mm
Resources Datasheet (PDF) Datasheet (PDF)

Video

This TTI Tech Specs video for Bourns SM91806AL BMS Signal Transformers explains that they offer reliable and safe communication for battery information collection and management systems in high-voltage energy storage applications of up to 1000V DC as well as full automation for electric vehicle applications with an automotive grade AEC-Q200 compliance.

See the video transcript below

Video Transcript

When you can’t isolate them, kids always end up in a squabble. I mean what would a family road trip be without the kids in the back seat bickering and the driver threatening to pull the car over if they don’t knock it off right now. Bourns’ SM91806AL BMS Signal Transformers offer reliable and safe communication for battery information collection and management systems in high voltage energy storage applications of up to 1000V DC as well as full automation for electric vehicle applications with an automotive grade AEC-Q200 compliance. Designed for battery management systems with planar technology for the LTC6815 and MC33771C series, and BQ79616 models, the signal transformer provides a category 2 overvoltage with a minimum clearance and creepage distance of 8.2mm in a 17 by 8.5mm package. The RoHS and IEC basic insulation compliant signal transformer has an operating temperature of negative 40°C to 125°Cand a 20 picofarad interwinding capacitance with a 50MΩ minimum insulation resistance.

View more Bourns Resources