Bourns SM8S-Q Transient Voltage Suppressor Diodes

Bourns SM8S-Q Transient Voltage Suppressor Diodes are designed to provide high-reliability surge and ESD protection in automotive and industrial applications. These devices operate within a temperature range from -55°C to +175°C and a response time of <1.0ps. The SM8S-Q diodes are AEC-Q101 qualified and manufactured in an IATF 16949-certified facility for automotive-grade performance. These components have a maximum reverse leakage of 10µA and a working reverse voltage range from 16V to 43V. Typical applications include high peak power protection, high temperature environments, clamping diode circuits, load switching, and lighting systems.

Features

  • AEC-Q101 qualified
  • Fast response time
  • ISO 7637-2 and ISO 16750-2 surge compliant
  • Manufactured in IATF 16949–certified facilities
  • RoHS compliant

Applications

  • Clamping diode circuits
  • High peak power protection
  • High-temperature environments
  • Load switching
  • Lighting systems

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +175°C
Maximum Pulse Power Dissipation 6600W (10µs/1000µs)
5200W (10µs/10000µs)
Maximum Reverse Leakage 10µA
Working Reverse Voltage Range 16V to 43V
Response Time
<1.0ps