Bourns SinglFuse SMD Fuses

Bourns SinglFuse SMD Fuses provide effective overcurrent protection in standard SMD sizes ranging from 0402 to 3812. These UL-certified components come in a comprehensive line of thin film and multilayer SMD fuse constructions. The fuses are innovated by eight technologies and feature various voltage, current ratings, operating temperature coverage as well as fusing characteristics. These SMD fuses provide suitable overcurrent protection solutions for applications including but not limited to automotive, battery management systems, power supplies, and DC/DC converters.

Features

  • Construction
    • Multilayer SMD fuses
    • Thin-film SMD fuses
  • RoHS-compliant and halogen-free
  • Single blow fuse for overcurrent protection
  • Surface-mount packaging for automated assembly
  • UL listed
  • Wide range of both fast and slow blow fuses in 3 product sizes

Applications

  • Battery chargers
  • Cell phones
  • Digital cameras
  • Disk drives
  • Industrial controllers
  • Portable memory
  • Rechargeable battery packs

Technical Specifications


Parameters
Series Rated current range Rated voltage range
Footprint
0402 SF-0402F, SF-0402FP, SF-0402FP-F, SF-0402S 200mA – 5A 24VDC – 32VDC
0603 SF-0603F, SF-0603FP, SF-0603FP-F, SF-0603FP-M, SF-0603HI-F, SF-0603HI-M, SF-0603HIA-M, SF-0603S, SF-0603SA-M, SF-0603SP, SF-0603SPA-R, SF-0603SP-M 150mA– 8A 24VDC – 65VDC
1206 SF-1206F, SF-1206F-M, SF-1206FP, SF-1206HH-M, SF-1206HI-M, SF-1206HIA-M, SF-1206HV-M, SF-1206S, SF-1206SA-M, SF-1206S-W, SF-1206SA-W, SF-1206SP, SF-1206SP-M 500mA – 40A 24VDC – 65VDC
2410 SF-2410F-W, SF-2410FA-W, SF-2410F-T, SF-2410FP-W, SF-2410FPA-W, SF-2410FP-T, SF-2410HI-T, SF-2410SP-W 62mA – 25A 65VDC – 250VDC
2923 SF-2923HC-C 20A – 50A 60VDC
3812 SF-3812F-T, SF-3812FG-T, SF-3812TL-T, SF-3812TM-T, SF-3812SP-T 0.5A – 60A 125VAC – 600VAC