Bourns SF-2410FP-W Fast-Acting Surface Mount Fuses

Bourns SF-2410FP-W Fast-Acting Surface Mount (SMD/SMT) Fuses are designed for reliable overcurrent protection in compact electronic circuits. These fuses support automated assembly processes and help safeguard sensitive electronics from overcurrent events. The SF-2410FP-W Fuses offer a maximum rated current of 10A and an operating temperature range from -55°C to 125°C. These devices have a minimum typical resistance of 0.0066Ω and a maximum rated voltage of 250Vac/125Vdc. Typical applications include DC/DC converters, PC servers, telecom systems, notebooks, and DC inverters.

Features

  • Fast-acting precision performance
  • RoHS-compliant and halogen-free
  • Single-blown fuse for overcurrent protection
  • Surface mount packaging for automated assembly
  • UL 248-14 compliant
  • Wire-core SMD design

Applications

  • Chargers
  • DC and AC inverters
  • DC converters
  • LCD and LED TVs
  • LCD monitors
  • Notebooks and ultrabooks
  • PC servers
  • Telecom systems
  • White goods

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to 125°C
Maximum Rated Voltage  250Vac/125Vdc
Maximum Rated Current 10A
Minimum Typical Resistance 0.0066Ω