Bourns 3046 and 3048 Motion Position Sensors

Bourns 3046 and 3048 Linear Motion Position Sensors are designed for detecting movement in various applications. These sensors are suitable for use as solenoid positioning sensors in automated controllers, volume control in audio equipment, joystick controllers, satellite dish positioning, and robotics. The liner motion position sensors feature a compact and sealed design, offering long life and infinite resolution. These sensors support free shaft rotation and can operate with both AC and DC signals.

Features

  • AC and DC compatibility
  • Compact and sealed construction
  • Designed for linear motion detection
  • Flexible wire leads
  • Free shaft rotation
  • Infinite resolution
  • Long operational life
  • Multiple shaft options
  • RoHS compliant

Applications

  • Automated controllers
  • Joystick controllers
  • Robotics
  • Satellite dish positioning
  • Volume control on audio equipment