Bourns SDR Power Inductors

Bourns SDR Series Power Inductors are surface mount (SMD), non-shielded, AEC-Q200 compliant inductors available in E6 or E12 series. These inductors are suitable for a variety of needs since they are available in square, oval, and round shapes and are also available in a wide range of packages. They have a broad range of inductance values, small footprints, and high current handling. SDR power inductors produce low emissions and are RoHS compliant.

Features

  • AEC-Q200 compliant
  • Available in square, oval, and round shapes
  • High current handling
  • Non-shielded
  • RoHS compliant
  • Small footprint

Applications

  • Input/output of DC/DC converters
  • Power blocks for power conditioning and filtering
  • Power supplies for:
    • Camcorders
    • LCD TVs
    • Portable communications equipment

Technical Specifications

Parameters Values
Inductance Range 0.78µH to 10,000µH
Current Range 0.65A to 9.5A
Low Profiles 2.5mm to 9.8mm
Operating Temperature Range -40°C to +125°C