Bourns SDE Automotive Power Inductors

Bourns SDE Series Automotive Power Inductors are non-shielded inductors designed for automotive applications. These inductors meet AEC-Q200 qualification standards, ensuring reliability in automotive environments. The inductors feature high saturation current capabilities and are RoHS compliant, as well as halogen-free. The core material is ferrite, while the winding wire consists of enameled copper and the terminal finish is made of tin.

Features

  • AEC-Q200 qualified
  • Enameled copper wire
  • Ferrite core
  • Halogen-free
  • High saturation current
  • Non-shielded design
  • RoHS compliant
  • Tin terminal finish

Applications

  • Audio equipment
  • Automotive electronics
  • Battery management systems
  • DC-DC converters
  • Electric vehicle systems
  • LED lighting
  • Motor control circuits
  • Power supplies