Bourns S and SL Riedon Surface Mount Wirewound Resistors

Bourns S and SL Riedon Surface Mount (SMD/SMT) Wirewound Resistors are designed for high-precision, high-power applications requiring reliable performance. These resistors offer resistance values from 0.005Ω to 50kΩ with an insulation resistance of >1000MΩ. The S and SL Riedon surface mount operating temperature range from -55°C to +275°C and power rating from 0.5W to 4W. Typical applications include aerospace, industrial electronics, telecommunications, power management, medical, and network infrastructure.

Features

  • Compact surface-mount design
  • Consistent performance over time
  • Environmentally compliant construction
  • Flame-resistant materials
  • High reliability design
  • Non-inductive option available
  • Robust construction for demanding conditions
  • Strong surge handling capability

Aplications

  • Aerospace
  • Industrial electronics
  • Medical
  • Power management and control
  • Precision Measurement and instrumentation
  • Telecommunications and network infrastructure

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +275°C
Insulation Resistance >1000MΩ
Power Rating Range 0.5W to 4W
Resistance Range 0.005kΩ to 50kΩ
Dielectric Strength 1000Vac (S)
500Vac (SL)