Bourns RTDW Riedon Precision Wirewound Temperature Sensors
Bourns RTDW Riedon Precision Wirewound Temperature Sensors provide reliable and accurate temperature measurement for a wide range of industrial applications. These sensors offer a minimum standard resistance of 100Ω and a resistance tolerance of ±1%. The RTDW Riedon features an all-welded construction with flame and moisture-resistant protective encapsulation for reliable operation in harsh environments. These devices operate within a temperature range from 0°C to +100°C and have a stability of <100 ppm/°C per year. Typical applications include industrial control systems, environmental monitoring, laboratories, and analytical instruments.
Features
- All welded wirewound construction
- Flame and moisture-resistant protective encapsulation
- Formerly a Riedon product
- RoHS compliant
Applications
- Environmental monitoring
- Industrial control systems
- Instrumentation
- Process control equipment
- Temperature measurement and sensing
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | 0°C to +100°C |
| Minimum Standard Resistance | 100Ω |
| Resistance Tolerance | ±1% |
| Stability | <100ppm/°C per year |
| Temperature Coefficient of Resistance (TCR) | ±6000 PPM/°C |