Bourns RSN Riedon DC Ammeter Shunt Resistors

Bourns RSN Riedon DC Ammeter Shunt Resistors feature a center-mounted voltage tap to simplify connection to ammeters and a Manganin resistive element to achieve low resistance values. These resistors provide a standard resistance range from 0.1Ω to 100mΩ and operate within a temperature range from -30°C to +70°C. The RSN Riedon DC ammeter shunt resistors offers power rating of 0.05W to 50W and tolerances of ±0.1%. Typical applications include current measurements, power converters, and power supplies.

Features

  • Formerly Riedon product
  • High current capacity
  • Manganin based resistive element
  • Non-inductive metallic construction
  • RoHS compliant

Applications

  • Current measurements
  • Power converters
  • Power supplies

Technical Specifications

Parameters Values
Operating Temperature Range -30°C to +70°C
Power Rating 0.05W to 50W
Resistance Range 0.1mΩ to 100mΩ
Standard Resistance Tolerance ±0.1%
Temperature Coefficient of Resistance (TCR) ±15PPM/°C
Current Rating 1A to 500A