Bourns RJ22 Trimpot Trimming Potentiometers
Bourns RJ12 Trimpot Trimming Potentiometers features a sealed, multiturn cermet design with high stability and optional panel-mount configurations for reliable precision adjustment. These potentiometers provide a standard resistance range from 10Ω to 1MΩ with a 0.5W power rating at 85°C and operate over a temperature range from -65°C to +150°C. The RJ12 potentiometers comply with MIL-PRF-22097 standards and are offered with both panel-mount. These trimming potentiometers are used in calibration, tuning, and fine adjustment of electronic circuits in industrial and defense.
Features
- Allows easy integration into different designs
- Available in panel-mount and printed circuit pin option
- Ceramic-metal element in a sealed rectangular design
- MIL-PRF-22097 QPL listed
- Suitable for precision trimming and adjustment
Applications
- Calibration circuits
- Instrumentation adjustment
- Reference voltage setting
- Signal trimming
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -65°C to +150°C |
| Power Rating | 0W (at 150°C) 0.5W (at 85°C) |
| Standard Resistance Range | 10Ω to 1MΩ |
| Standard Resistance Tolerance | ±10% |
| Temperature Coefficient of Resistance (TCR) | ±100PPM/°C |
| Minimum Insulations Resistance | 1000MΩ |