Bourns RJ12 Trimpot Trimming Potentiometers

Bourns RJ12 Trimpot Trimming Potentiometers are sealed, multiturn cermet potentiometers designed for precise resistance adjustment in calibration and circuit-setting. These potentiometers provide a standard resistance range from 10Ω to 1MΩ with a 1W power rating at 70°C and operate over a temperature range from -55°C to +150°C. The RJ12 potentiometers meet MIL-PRF-22097 requirements and are available with panel-mount and printed circuit pin options for flexible integration. These trimming potentiometers find applications in instrumentation adjustment and signal trimming.

Features

  • 22-turn multiturn adjustment
  • Available in panel-mount and printed circuit pin option
  • Cermet resistive element
  • MIL-PRF-22097 QPL listed
  • Rectangular sealed construction

Applications

  • Calibration circuits
  • Instrumentation adjustment
  • Reference voltage setting
  • Signal trimming
  • Test and measurement equipment

Technical Specifications

Parameters Values
Dielectric Strength 350Vac (at 70,000ft)
900Vac (at sea level)
Operating Temperature Range -55°C to +150°C
Power Rating 0W (at 150°C)
1W (at 70°C)
Standard Resistance Range 10Ω to 1MΩ
Standard Resistance Tolerance ±10%
Temperature Coefficient of Resistance (TCR) ±100PPM/°C