Bourns Riedon SSA-2 Shunt Sensors
Bourns Riedon SSA-2 Series Shunt Sensors offer reinforced electrical isolation and are suitable for AC and DC circuits. These sensors are originally manufactured by Riedon and comply with RoHS environmental standards. The SSA-2 shunt sensors operate within a temperature range from -40°C to +115°C and a maximum nominal current of 1000A. These components offer a power dissipation range from 4W to 35W and a dielectric strength of 3500Vac rms. Typical applications include battery systems, renewable energy, and EV charging stations.
Features
- Formerly part of the Riedon product line
- Offers a precise tolerance
- Offers a wide nominal current range
- Provides enhanced differential output
- Provides reinforced isolation
- RoHS compliant
- Suitable for use in AC and DC circuits
- Supports nominal currents
Applications
- Battery systems
- CANbus
- EV charging stations
- Motor drives
- Renewable energy
- RS-485
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal Current Range | 100A to 1000A |
| Tolerance | ±0.2% |
| Power Dissipation Range | 4W to 35W |
| Maximum Current Range | 200A to 2000A |
| Operating Temperature Range | -40°C to +115°C |
SSA-2 Series Shunt Sensors Product Dimensions
Dimensions in mm (inches)
SSA-2 Series Shunt Sensors Optional Base Mounting Fixtures