Bourns Riedon RS Precision Current Resistors

Bourns Riedon RS Series Precision Current Resistors are reliable, RoHS compliant, and come with flexible wiring. These devices offer an operating current range from 5A to 1200A, with a voltage tolerance of ±0.25%. The RS series precision current resistors feature an operating temperature range from -40°C to +60°C, a dielectric strength of 750VDC, and utilize a manganin resistive element. These resistors are used in battery chargers, electroplating, heavy industry, mining equipment, solar generators, and wind power.

Features

  • Base-mounted shunt
  • Brass terminal block and hardware
  • Flexible wiring
  • Manganin resistive element
  • RoHS compliant

Applications

  • Battery chargers
  • Electroplating
  • Heavy industry
  • Mining
  • Solar generators
  • Wind power

Technical Specifications

Parameters Values
Operating current range 5A to 1200A
Rated output range 50mV to 100mV
Voltage tolerance ±0.25%
Operating temperature range -40°C to +60°C
Dielectric strength 750VDC