Bourns PT61022XEL LAN 10/100/1000 Base-T Transformers
Bourns PT61022XEL Series LAN 10/100/1000 Base-T Transformers are designed to meet IEEE 802.3 standards. These transformers support full duplex operation and are compatible with Category 5 and 6 UTP cables, making them ideal for high-speed data transmission. The PT61022XEL LAN 10/100/1000 Base-T transformers offer an extended operating temperature range from -40°C to +85°C and RoHS compliance. These transformers provide a turns ratio of 1CT:1CT and a minimum inductance of 350µH and ensure reliable performance for Ethernet applications.
Features
- Complies with IEEE 802.3 standards
- Supports 10/100/1000 Base-T full duplex
- Compatible with Category 5/6 UTP cables
- Compliance with RoHS
- Turns ratio of 1CT:1CT
Applications
- Ethernet
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Maximum DCR | 0.9Ω |
| Minimum Inductance | 350µH at 100KHz |
| Maximum Insertion Loss | -1.1dB (0.3MHz to 100MHz) |
| Minimum Crosstalk | -35dB (0.3MHz to 60MHz) |
| -28dB (60MHz to 100MHz) |