Bourns PT61018EL LAN 10/100 Base-Tx Transformers
Bourns PT61018EL LAN 10/100 Base-Tx Transformers are IEEE 802.3 Ethernet compatible devices designed for reliable data transmission in Ethernet applications. These transformers feature a dual channel 16-pin SMD construction and operate within a wide temperature range from -40°C to +85°C and are RoHS compliant. The PT61018EL LAN 10/100 Base-Tx transformers offer a minimum inductance of 350μH, a maximum DCR of 1.2Ω, and excellent insertion and return loss characteristics and ensure optimal performance. These transformers are ideal for high-speed networking solutions, providing robust common mode rejection and minimal crosstalk.
Features
- Compliant with RoHS
- Designed for IEEE 802.3 Ethernet compatibility
- Dual channel 16-pin SMD configuration
- Packaged in tape and reel
- Provides a minimum common mode rejection of -37dB
Applications
- Ethernet
- LAN (Local Area Network) connectivity
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| Maximum DCR | 1.2Ω |
| Minimum Inductance | 350µH at 100KHz |
| Maximum Insertion Loss | -1.15dB (1MHz to 100MHz) |
| Minimum Crosstalk | -40dB (1MHz to 60MHz) |
| -35dB (60MHz to 100MHz) |