Bourns PT61017 LAN 10/100 Base-Tx Transformers

Bourns PT61017 LAN 10/100 Base-Tx Transformers provide signal coupling for 10/100 Mbps Ethernet LAN applications. These transformers are compatible with IEEE 802.3 standards and designed for AMD IC manufacturers and integrated into network adapters, hubs, and motherboards. The PT61017PEL and PT61017XPEL LAN 10/100 Base-Tx Transformers feature a 1CT:1CT turns ratio, 350µH minimum inductance, 1500Vac isolation, low insertion loss, and common mode rejection and crosstalk performance. The PT61017PEL operates from 0°C to +70°C, while the PT61017XPEL supports -40°C to +85°C. These transducers are RoHS-compliant and are typically used for LAN applications.

Features

  • 1CT:1CT turns ratio
  • Compliant with RoHS
  • Designed for AMD IC manufacturers
  • Feature potted construction
  • Fully integrated for adapter, hub and motherboard applications
  • IEEE 802.3 Ethernet compatible
  • Minimum common mode rejection of -40dB at 30MHz
  • Tin plated terminations

Applications

  • Ethernet
  • LAN (Local Area Network)

Technical Specifications

Parameters Series
PT61017PEL PT61017XPEL
Minimum Inductance 350µH
Maximum Insertion Loss -1.15dB -1.1dB
Hipot Voltage 1500Vac
Operating Temperature Range 0°C to +70°C -40°C to +85°C
Inductance Test Voltage 0.2Vrms 0.1Vrms
Maximum DCR - 1.4Ω