Bourns PF-K POWrFuse High-Power Fuses

Bourns PF-K Series POWrFuse High-Power Automotive Grade Fuses are designed to meet the ISO 8820 standard to protect high-voltage accessory circuits in electric vehicles and hybrid electric vehicles. These fuses are housed in a midget style package (10mm x 38mm) with bolt and PCB mounting options for Level 1/2 EV/HEV AC/DC inverter and Level 3 battery charging systems. The POWrFuse PF-K fuses are RoHS-compliant and halogen-free. The fuses operate from -55°C to +125°C temperature range. Typical applications include electrical energy storage, battery pack protection, battery charger, and EV/HEV.

Features

  • Automotive grade
  • Bolt and PCB mounting options
  • Designed for the protection of high-voltage accessory circuits in EVs and HEVs
  • ISO 8820-8 compliant
  • RoHS compliant and halogen-free

Applications

  • Battery chargers
  • Battery Disconnect Units (BDUs)
  • Battery pack protection
  • EVs/HEVs
  • Electrical energy storage

Technical Specifications

Parameters Value
Rated voltage 275VAC/500VDC
Nominal resistance 0.0012Ω to 0.0067Ω
Current rating 15A to 50A
Interrupt rating 10kA at 275VAC
20kA at 500VDC
10kA at 450VDC
Operating temperature range -55°C to +125°C

PF-K POWrFuse High-Power Fuses Product Dimensions

Bourns PF-K POWrFuse High-Power Fuses Product Dimensions Bolt Mounting Type
Bourns PF-K POWrFuse High-Power Fuses Product Dimensions PCB Mounting Type

Video

This TTI Tech Specs video for Bourns PF-K Series POWrFuse High-Power Fuses explains that the PF-K Series of fuses from Bourns is perfect for protecting the indelible chips used in modern electronics thanks to its 10kA interrupt rating, current ratings from 15A to 50A, and the rated voltage range of 275VAC and 500VDC.

See the video transcript below

Video Transcript

As much as we all love the smell of smoldering circuits in the morning, a circuit that has caught fire is not exactly ideal. In such cases, the PF-K Series of fuses from Bourns is perfect for protecting the indelible chips used in modern electronics thanks to its 10kA interrupt rating, current ratings from 15A to 50A, and the rated voltage range of 275VAC and 500VDC.

The PF-K series comes in two form factors, a bolted design which is ideal for replacements, and a PCB mounting design that allows for direct soldering to a PCB. The fuse is ISO 8820-8 compliant and is rated for automotive use which makes it ideal for hybrid and full electric vehicles. Additionally, the maximum voltage drop of 200mV ensures minimal impact on protected circuitry, and the RoHS-compliant and halogen-free design allows for its use in most markets.

View more Bourns resources