Bourns PEC16 Incremental Encoders

Bourns PEC16 Series Incremental Encoders are 16mm compact, long-life, and high-reliability encoders. They are available in a wide variety of configurations and are IP40 sealed. PEC16 series encoders have a plastic shaft with metal bushing with PC pins for terminal configuration. These encoders have a rotational speed of 100rpm maximum, a resolution range of 12,24PPR, and a rotational life of 100,000 cycles.

Features

  • 16mm
  • 100,000 cycles rotational life
  • High-reliability
  • IP40 sealed
  • Long-life

Applications

  • Audio-visual equipment
  • Communications equipment
  • Consumer electric appliances
  • Musical instrumentation
  • Radios

Technical Specifications

Parameters Values
Maximum Closed Circuit Resistance 3Ω
Contact Rating 1mA at 5VDC
Insulation Resistance 10mΩ at 50VDC
Resolution Range 12PPR, 24PPR
Operating Temperature Range -30°C to +70°C