Bourns Non-Contacting Rotary Position Sensors
Bourns Non-contacting Rotary Position Sensors feature a programmable non-contacting magnetic technology that attributes to its high resistance to shock, vibration, fluid, dust, and moisture. These Non-Contacting Rotary Position Sensors come in single-turn and multiturn options. The AMM20B variant is one of the non-contacting multiturn rotary position sensors, and the AMS22B, AMS22S, and AMS22U variants are some of the non-contacting single-turn rotary position sensors. Bourns Non-contacting Rotary Position Sensors operate at a temperature ranging from -40°C to +125°C. Typically, Non-contacting Rotary Position Sensors are used in automated manufacturing robotics, and in vehicles for foot pedal, steering, lift-and-shuttle, and suspension systems.
Features
- Highly resistant to fluid/dust ingress
- Highly repeatable
- Highly resistant to vibration/shock
- Ideal memory positioning sensor
- Non-contacting magnetic technology
- Programmable at factory for zero position
- Programmable slope
- Robust design for industrial applications
- RoHS compliant
Applications
- Actuator motor position feedback
- Automated manufacturing robotics
- Draw wire position sensors
- Foot pedal, steering, lift-and-shuttle, and suspension systems
- Patient platform positioning feedback
- Pneumatic control valve position feedback
- Tilt control and tilt positioning feedback
Technical Specifications
| Parameters | Values |
|---|---|
| IP rating | IP50 |
| Minimum insulation resistance range at 500VAC | 500MΩ to 100MΩ |
| Operating temperature range | -40°C to +125°C |
| Rotational life range | 50million to 100million |
| Shock | 50G |
| VDD supply voltage | 5V ±10% |
| Vibration | 15G |