Bourns Multiturn Trimpot Trimming Potentiometers

Bourns Multiturn Trimpot Trimming Potentiometers cover many series with variety of physical configurations available, and are useful for a wide range of applications. These trimmers consist of three actuation types: lead screw, planetary gear, and worm gear. They are available in either horizontal or vertical orientations with resistance tolerances of ±5% or ±10%. Multiturn Trimpot Trimming Potentiometers have resistance ranges from 10Ω to 5MΩ and they have a power rating of 250mW to 1W. Applications include audio processing, communications, image processing, signal processing and more.

Features

  • 200 cycle rotational life
  • Cermet or wirewound
  • Low PC board profile versions available
  • Panel mount options available
  • RoHS compliant versions available
  • Sealed
  • Surface mount or through-hole

Applications

  • Amplifiers
  • Audio processing
  • Automotive
  • Battery management
  • Communications
  • Consumer electronics
  • Factory automation
  • Gaming devices
  • Image processing
  • Liquid temperature sensors
  • Defense products
  • Musical instruments
  • Optical sensors
  • Pressure sensors
  • Printers
  • Professional audio and lighting controls
  • Scanners
  • Signal processing
  • Timers/oscillators
  • Transportation 

Technical Specifications

Parameters Values
Power Rating 0.125W to 1W
Resistance Range 10Ω to 5MΩ
Temperature Coefficient Range ±50ppm/°C to ±150ppm/°C
Number of Turns 5 to 25
Temperature Range -65°C to +150°C
Resistance Tolerances ±5% or ±10%