Bourns MH High Current Chip Ferrite Beads

Bourns MH Series High Current Chip Ferrite Beads are designed to suppress high-frequency noise in electronic circuits. These components provide stable performance under heat, humidity, and mechanical stress conditions. The MH series beads ensure reliable functionality with accurate surface mounting dimensions and offer a wide impedance range, RoHS compliance, and halogen-free materials. These beads feature a rated operating temperature from -55°C to +125°C and a maximum DC current range from 1A to 6A. Applications include automotive, industrial, IC power lines, power supply lines, and signal lines.

Features

  • Accurate dimensions for automatic surface mounting
  • Ferrite core material
  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • RoHS compliant
  • Wide impedance range
  • Wide operating temperature range

Applications

  • Automotive systems
  • IC power lines
  • Industrial equipment
  • Power supply lines
  • Signal lines

 

Technical Specifications

Parameters Values
Impedance range 7Ω to 600Ω
Maximum current rating 6A
Maximum resistance direct current 200mΩ
Operating temperature range -55°C to +125°C
Package size range 0603 to 1812