Bourns MF-RG PTC Resettable Fuses

Bourns MF-RG PTC Resettable Fuses meet the AEC-Q200 Rev-D stress test qualifications for passive components used in automotive applications. These fuses are radial leaded, offer a smaller size compared to similar Ihold ratings, and feature faster tripping times. The MF-RG PTC resettable fuses comply with RoHS standards and are halogen-free. These fuses are suitable for automotive applications where space is restricted and quick response is necessary.

Features

  • AEC-Q200 Rev-D compliant for automotive applications
  • Compact size with comparable Ihold ratings
  • Designed for ease of integration into circuits
  • Ensures long-term reliability
  • Fast tripping response
  • Low leakage current
  • Minimal impact on circuit performance
  • Radial leaded design
  • RoHS-compliant and halogen-free
  • Supports high inrush current capabilities
  • Wide operating temperature range

Applications

  • Automotive electronics
  • Battery protection
  • Circuit protection in confined spaces
  • Inrush current protection
  • Overcurrent protection in automotive systems
  • Power distribution systems