This TTI Tech Specs video for Bourns Low Ohmic PTC Resettable Fuses MF-PSML Series explains that these fuses have holding current ratings up to 3.5 amps in a low-profile 0805 package, perfect for mobile and other space-constrained applications.
See video transcript below
Video Transcript
Isn’t it great when you’re asked to do more with less? More work in less time, or more power in a smaller device. The engineers at Bourns think so! The Bourns MF-PSML series of low ohmic PTC resettable fuses have holding current ratings up to 3.5 amps in a low-profile 0805 package, perfect for mobile and other space-constrained applications. The high current is paired with an initial resistance as low as 3 milli-ohms, and post-trip resistance as low as 25 milli-ohms.
This is possible because the fuses use Bourns’ freeXpansion technology, which eliminates mechanical restrictions on the fuse as it expands and contracts. The result is smaller fuses that give you more stable performance and longer product life. Bourns’ MF-PSML fuses are rated for 6 volts and 50 amps max, and they’re ideal for protecting USB and HDMI ports, motherboards, smartphones, and other devices.
View More Bourns Resources