Bourns PT61022XEL LAN Base-T Transformers

Bourns PT61022XEL LAN Base-T Transformers are used to facilitate Ethernet data transmission for 10/100/1000 Base-T networks. The PT61022XEL transformers isolate and couple signals between network equipment and the cables, ensuring signal integrity and minimizing interference. These Base-T transformers support four pairs of Category 5 or 6 UTP cables and operates over an extended temperature range from -40°C to +85°C. These PT61022XEL transformers meet IEEE 802.3 standards and are RoHS compliant. The PT61022XEL LAN Base-T transformers are suitable for use in Ethernet switches, network interface cards, and other network devices where reliable data transmission is critical.

Features

  • Capacitance (Cww) is 25pF typically at 100kHz
  • Common mode rejection is -35dB minimum from 0.3MHz to 60MHz and -30dB minimum from 60MHz to 100MHz
  • Complies with IEEE 802.3 standards
  • Direct current resistance is 0.9Ω maximum
  • Inductance is 350µH minimum at 100kHz
  • Insertion loss is -1.1dB maximum from 0.3MHz to 100MHz
  • Isolation voltage is 1.5kVrms
  • Leakage inductance is 0.5µH maximum
  • Operates over a temperature range from -40°C to +85°C
  • Return loss is -18dB minimum at 0.3MHz to 30MHz and -10dB minimum at 80MHz to 100 MHz
  • RoHS compliant
  • Supports 10/100/1000 Base-T Ethernet networks
  • The turn ratio is 1CT:1CT
  • Withstands a hi-pot test of 1500Vrms for 60 seconds

Applications

  • Data communication equipment
  • Ethernet switches
  • Hubs
  • Network adapters
  • Network interface cards
  • Routers
  • Telecom equipment