Bourns PT61017PEL Base-Tx Transformers

Bourns PT61017PEL LAN 10/100 Base-Tx Transformers are Ethernet transformers designed to support signal transmission for network applications. These transformers feature a turns ratio of 1CT:1CT, with an inductance of 350μH minimum and specified DC resistance and insertion loss. The Base-Tx Transformers meet standards for return loss, common mode rejection, crosstalk, and can handle a hi-pot test of 1500VAC. These transformers operate within a temperature range of 0°C to +70°C and are suitable for use in adapters, hubs, and motherboards.

Features

  • Common mode rejection: -40dB min. at 30MHz and -30dB min. at 100MHz
  • Crosstalk: -45dB min. from 1MHz to 60MHz and -35dB min. from 60MHz to 100MHz
  • DC resistance: 0.6Ω max. (pins 1-3, 6-8) and 1.1Ω max. (pins 9-11, 14-16)
  • Hipot rating: 1500VAC for 2 seconds
  • Inductance: min. 350μH at 100kHz
  • Insertion loss: max. -1.15dB from 0.3MHz to 100MHz
  • Operating temperature: 0°C to +70°C
  • Return loss: -18dB min. at 30MHz and -10dB min. at 100MHz
  • Turns ratio: 1CT:1CT

Applications

  • Adapters
  • Ethernet switches
  • Hubs
  • Motherboards
  • Network interface cards