Bourns HVMA Flyback Transformers

Bourns HVMA Flyback Transformers ensure reliable and efficient operation in challenging electronic systems. These components are designed to perform effectively across a broad switching frequency range, making them ideal for modern power electronics applications. The HVMA transformers operate within a temperature range from -40°C to +155°C and can handle a working voltage of 900V. These devices support switching frequencies between 100kHz and 400kHz and have a power rating of 3W. Typical uses include inverter circuits, battery management systems, motor drives, and general power delivery solutions.

Features

  • Automotive-grade construction for reliable performance
  • Compact surface-mount design for space-efficient layouts
  • Optimized for high-efficiency power conversion
  • Reliable operation in demanding temperature environments

Applications

  • Battery Management System (BMS)
  • Inverter circuits
  • Motor drives
  • Power delivery
  • Transistor gate drive power

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +155°C
Working Voltage  900V
Switching Frequency 100kHz to 400kHz
Power Rating 3W
Primary Inductance 40µH

Video

This TTI Tech Specs video for Bourns HVMA Flyback Transformers explains that they are AEC-Q200 compliant automotive grade transformers that offer up to 10mm of creepage and basic insulation in a compact surface-mount form factor.

See video transcript below

Video Transcript

I don’t know how, but we keep finding ways to pack more energy into smaller spaces. It’s great for EVs, energy storage, and industrial applications, and thankfully, Bourns keeps finding ways to handle all of this energy. The Bourns HVMA series transformers are AEC-Q200 compliant automotive grade transformers that offer up to 10mm of creepage and basic insulation in a compact surface-mount form factor. The transformers are offered with high working voltages up to 900V and feature a 4000Vac isolation voltage, providing safe and reliable operation in high voltage systems. They’re available in flyback and gate driver topologies with switching frequencies up to 400kHz, supporting high frequency switching and use with wide bandgap semiconductors to help improve efficiency.

View more Bourns resources