Bourns 2017 Series FLAT GDT Surge Arrestors

Bourns 2017 Series Gas Discharge Tube (GDT) Surge Arrestors use FLAT technology and offer flexible mounting options with a compact design that conserves space. These GDT arrestors provide improved impulse performance and are rated for 10kA at 8/20µs. The arrestors are UL recognized and RoHS compliant. The FLAT surge arrestors are designed to enhance the reliability and longevity of electronic components by mitigating surge-related damage. These are suitable for use in telecom Customer Premises Equipment (CPE), industrial communications, surge protective devices, and high-density PCB assemblies.

Features

  • Capacitance is constant regardless of voltage
  • Compact, space-saving design
  • Low arc voltage
  • Low leakage and insertion loss
  • Low oscillation design
  • Robust surge in current ratings
  • Stable performance over life
  • Wide voltage range (90V to 600V)

Applications

  • High-density PCB assemblies
  • Industrial communications
  • Surge Protective Devices (SPD)
  • Telecom customer premise equipment