Bourns CWP3230A Chip Inductors
Bourns CWP3230A Series Chip Inductors are compact, high-performance components designed for various electronic systems. These components are RoHS-compliant, halogen-free, and AEC-Q200 compliant. The CWP3230A chip inductors feature an operating temperature range from -55°C to +150°C and a moisture sensitivity level of 1. These devices come with a maximum inductance of 47µH and an inductance tolerance of ±20%. Applications include automotive systems, noise filters, and DC power lines.
Features
- Compliant with environmental regulations
- Handles high currents effectively
- Maintains stable performance across various frequencies
- Meets industry standards for automotive use
- Operates in high-temperature environments
- Provides reliable inductance
- Small size for space-saving designs
Applications
- Automotive electronics
- DC power lines
- Noise filtering
- Power over coaxial systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum inductance | 47µH |
| Operating temperature range | -55°C to +150°C |
| Moisture sensitivity level | 1 |
| Maximum SRF | 300MHz |
| Inductance tolerance | ±20% |