Bourns CVH160808H Multilayer Power Chip Inductors
Bourns CVH160808H Multilayer Power Chip Inductors are designed for compact electronic circuits requiring stable inductance and current handling. These chip inductors use a metal alloy core with monolithic construction to support low DC resistance and consistent electrical performance. The CVH160808H inductors operate within a temperature range from -40°C to +125°C and support high RMS and saturation current ratings depending on the inductance values. These multilayer power inductors are supplied in a 1.6mm × 0.8mm × 0.8mm package with surface-mount terminals. Typical applications include communication devices and mobile devices.
Features
- Corrosion-resistant construction for extended service life
- Halogen-free and RoHS compliant construction
- High current handling capability
- High pallet density to reduce transportation-related CO2 emissions
- Low DC resistance design
- Monolithic structure for mechanical stability
- Recyclable, ESD-safe packaging materials
Applications
- Communication devices
- Mobile devices
- Notebooks/tablets
- Wearable devices
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance Tolerance | ±20% |
| Inductance Range | 0.24µH to 2.2µH |
| Moisture Sensitivity Level | 1 |
| Operating Temperature Range | -40°C to +125°C |
| Typical DC Resistance Range | 0.020Ω to 0.237Ω |
CVH160808H Multilayer Power Chip Inductors Product Dimensions
Dimensions in mm (inches)